08055C104KAJ4A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 24,38816 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 12,49192 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,07196 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50 935
Unit Price: 2,92000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 89 646
Unit Price: 2,50000 Kč
Datasheet

Direct


Walsin Technology Corporation
In Stock: 1 013
Unit Price: 2,09000 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 5 789
Unit Price: 12,30000 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 21 416
Unit Price: 9,18000 Kč
Datasheet

Direct


KEMET
In Stock: 269 931
Unit Price: 2,71000 Kč
Datasheet

Direct


KEMET
In Stock: 10 630
Unit Price: 3,13000 Kč
Datasheet

Direct


KEMET
In Stock: 6 978 124
Unit Price: 2,71000 Kč
Datasheet

Direct


YAGEO
In Stock: 44 331
Unit Price: 2,29000 Kč
Datasheet

Direct


YAGEO
In Stock: 299 384
Unit Price: 2,29000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 754 349
Unit Price: 2,09000 Kč
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104KAJ4A

DigiKey Part Number
478-08055C104KAJ4ATR-ND - Tape & Reel (TR)
478-08055C104KAJ4ACT-ND - Cut Tape (CT)
478-08055C104KAJ4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C104KAJ4A
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104KAJ4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU055C104KA76AKYOCERA AVX0AU055C104KA76A-ND24,38816 KčDirect
LD055C104KAB4AKYOCERA AVX0LD055C104KAB4A-ND12,49192 KčDirect
08055C104JAJ4AKYOCERA AVX008055C104JAJ4A-ND3,07196 KčUpgrade
KGM21NR71H104JMKYOCERA AVX50 935478-KGM21NR71H104JMCT-ND2,92000 KčUpgrade
KGM21NR71H104JTKYOCERA AVX89 646478-KGM21NR71H104JTCT-ND2,50000 KčUpgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
107,86300 Kč78,63 Kč
506,26080 Kč313,04 Kč
1005,17010 Kč517,01 Kč
5004,03846 Kč2 019,23 Kč
1 0003,43261 Kč3 432,61 Kč
2 5003,23077 Kč8 076,93 Kč
5 0003,02884 Kč15 144,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč