0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104K5RACTM

DigiKey Part Number
399-C0805C104K5RACTMTR-ND - Tape & Reel (TR)
399-C0805C104K5RACTMCT-ND - Cut Tape (CT)
399-C0805C104K5RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K5RACTM
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K5RACTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104K1RACTUKEMET354 714399-C0805C104K1RACTUCT-ND6,67000 KčUpgrade
C0805C104K5RAC3123KEMET4 078399-C0805C104K5RAC3123CT-ND3,55000 KčParametric Equivalent
C0805C104K5RAC7210KEMET269 931399-C0805C104K5RAC7210CT-ND2,71000 KčParametric Equivalent
C0805C104K5RAC7215KEMET9 300399-C0805C104K5RAC7215CT-ND3,13000 KčParametric Equivalent
C0805C104K5RACAUTOKEMET587 896399-6928-1-ND3,55000 KčParametric Equivalent
In-Stock: 10 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,79400 Kč17,94 Kč
501,25960 Kč62,98 Kč
1001,09700 Kč109,70 Kč
5000,82170 Kč410,85 Kč
1 0000,73745 Kč737,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,61133 Kč2 445,32 Kč
8 0000,56451 Kč4 516,08 Kč
12 0000,54110 Kč6 493,20 Kč
20 0000,51515 Kč10 303,00 Kč
28 0000,50000 Kč14 000,00 Kč
40 0000,48542 Kč19 416,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč