
C0805C104K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C104K5RAC3123TR-ND - Tape & Reel (TR) 399-C0805C104K5RAC3123CT-ND - Cut Tape (CT) 399-C0805C104K5RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K5RAC3123 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K5RAC3123 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 1,98100 Kč | 19,81 Kč |
| 50 | 1,39740 Kč | 69,87 Kč |
| 100 | 1,21800 Kč | 121,80 Kč |
| 500 | 0,91890 Kč | 459,45 Kč |
| 1 000 | 0,82650 Kč | 826,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68844 Kč | 2 753,76 Kč |
| 8 000 | 0,63727 Kč | 5 098,16 Kč |
| 12 000 | 0,61162 Kč | 7 339,44 Kč |
| 20 000 | 0,58323 Kč | 11 664,60 Kč |
| 28 000 | 0,56664 Kč | 15 865,92 Kč |
| 40 000 | 0,55068 Kč | 22 027,20 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

