0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104K5RAC7215

DigiKey Part Number
399-C0805C104K5RAC7215TR-ND - Tape & Reel (TR)
399-C0805C104K5RAC7215CT-ND - Cut Tape (CT)
399-C0805C104K5RAC7215DKR-ND
Manufacturer
Manufacturer Product Number
C0805C104K5RAC7215
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K5RAC7215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104K5RAC3123KEMET4 078399-C0805C104K5RAC3123CT-ND3,55000 KčParametric Equivalent
C0805C104K5RAC7210KEMET269 931399-C0805C104K5RAC7210CT-ND2,71000 KčParametric Equivalent
C0805C104K5RACAUTOKEMET587 896399-6928-1-ND3,55000 KčParametric Equivalent
C0805C104K5RACAUTO7210KEMET35 308399-C0805C104K5RACAUTO7210CT-ND3,55000 KčParametric Equivalent
C0805C104K5RACTMKEMET10 630399-C0805C104K5RACTMCT-ND3,13000 KčParametric Equivalent
In-Stock: 9 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,79400 Kč17,94 Kč
501,25960 Kč62,98 Kč
1001,09700 Kč109,70 Kč
5000,82170 Kč410,85 Kč
1 0000,73745 Kč737,45 Kč
2 5000,64869 Kč1 621,72 Kč
5 0000,59522 Kč2 976,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,52930 Kč7 939,50 Kč
30 0000,49706 Kč14 911,80 Kč
45 0000,48091 Kč21 640,95 Kč
75 0000,46302 Kč34 726,50 Kč
105 0000,45256 Kč47 518,80 Kč
150 0000,44250 Kč66 375,00 Kč
Manufacturers Standard Package
399-C0805C104K5RAC7215DKR-ND
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,79400 Kč17,94 Kč
501,25960 Kč62,98 Kč
1001,09700 Kč109,70 Kč
5000,82170 Kč410,85 Kč
1 0000,73745 Kč737,45 Kč
2 5000,64869 Kč1 621,72 Kč
5 0000,59522 Kč2 976,10 Kč
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč