
0805B104K500CT | |
|---|---|
DigiKey Part Number | 1292-1647-2-ND - Tape & Reel (TR) 1292-1647-1-ND - Cut Tape (CT) 1292-1647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B104K500CT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B104K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,67400 Kč | 6,74 Kč |
| 50 | 0,45460 Kč | 22,73 Kč |
| 100 | 0,38730 Kč | 38,73 Kč |
| 500 | 0,27660 Kč | 138,30 Kč |
| 1 000 | 0,24271 Kč | 242,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16261 Kč | 650,44 Kč |
| 20 000 | 0,15313 Kč | 3 062,60 Kč |
| 28 000 | 0,14705 Kč | 4 117,40 Kč |
| 40 000 | 0,14120 Kč | 5 648,00 Kč |
| 48 000 | 0,13843 Kč | 6 644,64 Kč |
| 96 000 | 0,12912 Kč | 12 395,52 Kč |
| 100 000 | 0,12862 Kč | 12 862,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

