
0805J0500104KJT | |
|---|---|
DigiKey Part Number | 1608-1458-2-ND - Tape & Reel (TR) 1608-1458-1-ND - Cut Tape (CT) 1608-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500104KJT |
Description | CAP CER |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500104KJT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.054" (1.37mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104J1RALTU | KEMET | 17 182 | 399-C0805C104J1RALTUCT-ND | 11,26000 Kč | Upgrade |
| C0805C104K1RACTU | KEMET | 354 374 | 399-C0805C104K1RACTUCT-ND | 6,67000 Kč | Upgrade |
| LD055C104JAB2A | KYOCERA AVX | 30 365 | 478-10963-1-ND | 12,93000 Kč | Upgrade |
| VJ0805Y104KFAAT | Vishay Vitramon | 28 727 | 720-1753-1-ND | 13,76000 Kč | Upgrade |
| 885382207007 | Würth Elektronik | 6 269 | 732-13195-1-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,63300 Kč | 76,33 Kč |
| 50 | 5,75200 Kč | 287,60 Kč |
| 100 | 5,17420 Kč | 517,42 Kč |
| 500 | 4,20322 Kč | 2 101,61 Kč |
| 1 000 | 3,90332 Kč | 3 903,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36441 Kč | 10 093,23 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

