
VJ0805Y104KFAAT | |
|---|---|
DigiKey Part Number | 720-1753-2-ND - Tape & Reel (TR) 720-1753-1-ND - Cut Tape (CT) 720-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KFAAT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KFAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,59200 Kč | 85,92 Kč |
| 50 | 6,52360 Kč | 326,18 Kč |
| 100 | 5,88750 Kč | 588,75 Kč |
| 500 | 4,81262 Kč | 2 406,31 Kč |
| 1 000 | 4,48039 Kč | 4 480,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07016 Kč | 12 210,48 Kč |
| 6 000 | 3,86946 Kč | 23 216,76 Kč |
| 9 000 | 3,76891 Kč | 33 920,19 Kč |
| 15 000 | 3,65747 Kč | 54 862,05 Kč |
| 21 000 | 3,59231 Kč | 75 438,51 Kč |
| 30 000 | 3,52962 Kč | 105 888,60 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

