
LD055C104JAB2A | |
|---|---|
DigiKey Part Number | 478-10963-2-ND - Tape & Reel (TR) 478-10963-1-ND - Cut Tape (CT) 478-10963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C104JAB2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C104JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,96700 Kč | 79,67 Kč |
| 50 | 6,02300 Kč | 301,15 Kč |
| 100 | 5,42450 Kč | 542,45 Kč |
| 500 | 4,41844 Kč | 2 209,22 Kč |
| 1 000 | 4,10770 Kč | 4 107,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,64137 Kč | 14 565,48 Kč |
| 8 000 | 3,46809 Kč | 27 744,72 Kč |
| 12 000 | 3,38130 Kč | 40 575,60 Kč |
| 20 000 | 3,28510 Kč | 65 702,00 Kč |
| 28 000 | 3,22886 Kč | 90 408,08 Kč |
| 40 000 | 3,17474 Kč | 126 989,60 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

