
KGM21NR71H104JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H104JMTR-ND - Tape & Reel (TR) 478-KGM21NR71H104JMCT-ND - Cut Tape (CT) 478-KGM21NR71H104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H104JM |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H104JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 50 | 1,14280 Kč | 57,14 Kč |
| 100 | 0,99270 Kč | 99,27 Kč |
| 500 | 0,74038 Kč | 370,19 Kč |
| 1 000 | 0,66300 Kč | 663,00 Kč |
| 2 500 | 0,58154 Kč | 1 453,85 Kč |
| 5 000 | 0,53257 Kč | 2 662,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,47210 Kč | 7 081,50 Kč |
| 30 000 | 0,44253 Kč | 13 275,90 Kč |
| 45 000 | 0,42772 Kč | 19 247,40 Kč |
| 75 000 | 0,41131 Kč | 30 848,25 Kč |
| 105 000 | 0,40172 Kč | 42 180,60 Kč |
| 150 000 | 0,39250 Kč | 58 875,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

