LD055C104KAB4A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 11,68000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 653
Unit Price: 23,78000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30 365
Unit Price: 12,93000 Kč
Datasheet

Direct


KEMET
In Stock: 42 555
Unit Price: 12,10000 Kč
Datasheet

Upgrade


KEMET
In Stock: 17 182
Unit Price: 11,26000 Kč
Datasheet

Upgrade


KEMET
In Stock: 9 216
Unit Price: 13,56000 Kč
Datasheet

Upgrade


KEMET
In Stock: 25 728
Unit Price: 7,72000 Kč
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD055C104KAB4A

DigiKey Part Number
LD055C104KAB4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD055C104KAB4A
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD055C104KAB4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C104KAJ2AKYOCERA AVX0478-08055C104KAJ2ACT-ND11,68000 KčDirect
LD051C104KAB2AKYOCERA AVX4 653478-7502-1-ND23,78000 KčUpgrade
LD055C104JAB2AKYOCERA AVX30 365478-10963-1-ND12,93000 KčUpgrade
C0805C104K5RALTUKEMET42 555399-C0805C104K5RALTUCT-ND12,10000 KčDirect
C0805C104J1RALTUKEMET17 182399-C0805C104J1RALTUCT-ND11,26000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00012,49192 Kč124 919,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,49192 Kč
Unit Price with VAT:15,11522 Kč