Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

08055C104KA12A | |
|---|---|
DigiKey Part Number | 08055C104KA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055C104KA12A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C104KA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU055C104KA76A | KYOCERA AVX | 0 | AU055C104KA76A-ND | 24,38816 Kč | Direct |
| 08055C104JAJ4A | KYOCERA AVX | 0 | 08055C104JAJ4A-ND | 3,07196 Kč | Upgrade |
| KGM21AR72A104JU | KYOCERA AVX | 49 221 | 478-KGM21AR72A104JUCT-ND | 7,30000 Kč | Upgrade |
| KGM21AR72A104KU | KYOCERA AVX | 168 241 | 478-KGM21AR72A104KUCT-ND | 2,71000 Kč | Upgrade |
| KGM21NR71H104JM | KYOCERA AVX | 50 935 | 478-KGM21NR71H104JMCT-ND | 2,92000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,74817 Kč | 38 992,68 Kč |
| Unit Price without VAT: | 9,74817 Kč |
|---|---|
| Unit Price with VAT: | 11,79529 Kč |






