0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104K4T2A

DigiKey Part Number
478-KAM21BR71H104KTTR-ND - Tape & Reel (TR)
478-KAM21BR71H104KTCT-ND - Cut Tape (CT)
478-KAM21BR71H104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C104K4T2A
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,68000 Kč16,80 Kč
501,17160 Kč58,58 Kč
1001,01840 Kč101,84 Kč
5000,76054 Kč380,27 Kč
1 0000,68118 Kč681,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,56280 Kč2 251,20 Kč
8 0000,51891 Kč4 151,28 Kč
12 0000,49694 Kč5 963,28 Kč
20 0000,47259 Kč9 451,80 Kč
28 0000,45837 Kč12 834,36 Kč
40 0000,44469 Kč17 787,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč