Similar

AU055C104KA72A | |
|---|---|
DigiKey Part Number | AU055C104KA72A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU055C104KA72A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU055C104KA72A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71H104KM | KYOCERA AVX | 41 725 | 478-KGM21NR71H104KMCT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 24,39188 Kč | 487 837,60 Kč |
| Unit Price without VAT: | 24,39188 Kč |
|---|---|
| Unit Price with VAT: | 29,51417 Kč |


