Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04021J0R7PBSTR | |
|---|---|
DigiKey Part Number | 478-9756-2-ND - Tape & Reel (TR) 478-9756-1-ND - Cut Tape (CT) 478-9756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R7PBSTR |
Description | CAP THIN FILM 0.7PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.7 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 50 | 9,95720 Kč | 497,86 Kč |
| 100 | 9,06900 Kč | 906,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,56810 Kč | 3 784,05 Kč |
| 1 000 | 7,10404 Kč | 7 104,04 Kč |
| 1 500 | 6,87153 Kč | 10 307,30 Kč |
| 2 500 | 6,61387 Kč | 16 534,67 Kč |
| 3 500 | 6,46331 Kč | 22 621,58 Kč |
| 5 000 | 6,31842 Kč | 31 592,10 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


