0.7 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021J0R7PBSTR\500

DigiKey Part Number
478-04021J0R7PBSTR\500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04021J0R7PBSTR\500
Description
CAP THIN FILM 0.7PF 100V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.7 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
0.7 pF
Tolerance
±0.02pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,61157 Kč9 917,36 Kč
Unit Price without VAT:6,61157 Kč
Unit Price with VAT:8,00000 Kč