0.7 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021J0R7P4STR\500

DigiKey Part Number
478-04021J0R7P4STR\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04021J0R7P4STR\500
Description
CAP THIN FILM 0.7PF 100V 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.7 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
0.7 pF
Tolerance
±0.02pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,12301 Kč12 184,52 Kč
Unit Price without VAT:8,12301 Kč
Unit Price with VAT:9,82884 Kč