
04021J1R5PBSTR | |
|---|---|
DigiKey Part Number | 478-9767-2-ND - Tape & Reel (TR) 478-9767-1-ND - Cut Tape (CT) 478-9767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J1R5PBSTR |
Description | CAP THIN FILM 1.5PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.5 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 50 | 10,38560 Kč | 519,28 Kč |
| 100 | 9,46800 Kč | 946,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,91624 Kč | 3 958,12 Kč |
| 1 000 | 7,43644 Kč | 7 436,44 Kč |
| 1 500 | 7,19615 Kč | 10 794,23 Kč |
| 2 500 | 6,92993 Kč | 17 324,83 Kč |
| 3 500 | 6,77431 Kč | 23 710,08 Kč |
| 5 000 | 6,62453 Kč | 33 122,65 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


