
04021J0R2PBSTR | |
|---|---|
DigiKey Part Number | 478-04021J0R2PBSTR-ND - Tape & Reel (TR) 478-04021J0R2PBSTRCT-ND - Cut Tape (CT) 478-04021J0R2PBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R2PBSTR |
Description | CAP THIN FILM 0.2PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.2 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 50 | 10,88120 Kč | 544,06 Kč |
| 100 | 9,36930 Kč | 936,93 Kč |
| 500 | 7,25312 Kč | 3 626,56 Kč |
| 1 000 | 6,24565 Kč | 6 245,65 Kč |
| 2 500 | 5,84282 Kč | 14 607,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,31842 Kč | 31 592,10 Kč |
| 10 000 | 6,07516 Kč | 60 751,60 Kč |
| 15 000 | 5,95327 Kč | 89 299,05 Kč |
| 25 000 | 5,81814 Kč | 145 453,50 Kč |
| 35 000 | 5,73915 Kč | 200 870,25 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


