0.1 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021J0R1PBSTR

DigiKey Part Number
478-04021J0R1PBSTR-ND - Tape & Reel (TR)
478-04021J0R1PBSTRCT-ND - Cut Tape (CT)
478-04021J0R1PBSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04021J0R1PBSTR
Description
CAP THIN FILM 0.1PF 100V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1 pF
Tolerance
±0.02pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1013,10300 Kč131,03 Kč
5010,88120 Kč544,06 Kč
1009,36930 Kč936,93 Kč
5007,25312 Kč3 626,56 Kč
1 0006,24565 Kč6 245,65 Kč
2 5005,84282 Kč14 607,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,31842 Kč31 592,10 Kč
10 0006,07516 Kč60 751,60 Kč
15 0005,95327 Kč89 299,05 Kč
25 0005,81814 Kč145 453,50 Kč
35 0005,73915 Kč200 870,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč