



009155006852006 | |
|---|---|
DigiKey Part Number | 478-9917-2-ND - Tape & Reel (TR) 478-9917-1-ND - Cut Tape (CT) 478-9917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155006852006 |
Description | CONN SPRING BATTERY 6POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 25 | 18,53720 Kč | 463,43 Kč |
| 50 | 17,65100 Kč | 882,55 Kč |
| 100 | 16,80680 Kč | 1 680,68 Kč |
| 250 | 15,75268 Kč | 3 938,17 Kč |
| 500 | 15,00014 Kč | 7 500,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,28389 Kč | 14 283,89 Kč |
| 2 000 | 13,60209 Kč | 27 204,18 Kč |
| 3 000 | 13,21852 Kč | 39 655,56 Kč |
| 5 000 | 12,75091 Kč | 63 754,55 Kč |
| 7 000 | 12,45193 Kč | 87 163,51 Kč |
| 10 000 | 12,14283 Kč | 121 428,30 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











