



HYT939P(16BAR) | |
|---|---|
DigiKey Part Number | 2952-HYT939P(16BAR)-ND |
Manufacturer | |
Manufacturer Product Number | HYT939P(16BAR) |
Description | HUMIDITY AND TEMPERATURE MODULE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital, I2C ±1.8% RH 10 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital, I2C | |
Output | - | |
Accuracy | ±1.8% RH | |
Response Time | 10 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,47000 Kč | 1 314,47 Kč |
| 5 | 1 214,35600 Kč | 6 071,78 Kč |
| 10 | 1 177,06400 Kč | 11 770,64 Kč |
| 29 | 1 125,70276 Kč | 32 645,38 Kč |
| 58 | 1 095,72276 Kč | 63 551,92 Kč |
| 116 | 1 068,21534 Kč | 123 912,98 Kč |
| Unit Price without VAT: | 1 314,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 590,50870 Kč |



