
009155006741006 | |
|---|---|
DigiKey Part Number | 478-10646-2-ND - Tape & Reel (TR) 478-10646-1-ND - Cut Tape (CT) 478-10646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155006741006 |
Description | CONN SPRING BATTERY 6POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 44,63100 Kč | 446,31 Kč |
| 25 | 41,84440 Kč | 1 046,11 Kč |
| 50 | 39,84240 Kč | 1 992,12 Kč |
| 100 | 37,93620 Kč | 3 793,62 Kč |
| 250 | 35,56028 Kč | 8 890,07 Kč |
| 500 | 33,86266 Kč | 16 931,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,60240 Kč | 34 602,40 Kč |
| 2 000 | 32,95169 Kč | 65 903,38 Kč |
| 3 000 | 32,02341 Kč | 96 070,23 Kč |
| 5 000 | 30,89096 Kč | 154 454,80 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |



