0603J1000102JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,40090 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,40090 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,40090 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 4,99063 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 4,98169 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 4,68192 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 3,94487 Kč
Datasheet

Direct


KEMET
In Stock: 11 711
Unit Price: 8,11000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,98603 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 53 806
Unit Price: 2,29000 Kč
Datasheet

Upgrade


KEMET
In Stock: 18 851
Unit Price: 8,74000 Kč
Datasheet

Upgrade


KEMET
In Stock: 231
Unit Price: 9,15000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26 660
Unit Price: 2,50000 Kč
Datasheet

Similar


KEMET
In Stock: 3 124
Unit Price: 27,67000 Kč
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000102JXT

DigiKey Part Number
0603J1000102JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000102JXT
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000102JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,40090 Kč13 603,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,40090 Kč
Unit Price with VAT:4,11509 Kč