1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A102JT

DigiKey Part Number
478-KGM15AR72A102JTTR-ND - Tape & Reel (TR)
478-KGM15AR72A102JTCT-ND - Cut Tape (CT)
478-KGM15AR72A102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A102JT
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A102JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,34400 Kč13,44 Kč
500,93660 Kč46,83 Kč
1000,80840 Kč80,84 Kč
5000,59760 Kč298,80 Kč
1 0000,53230 Kč532,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43503 Kč1 740,12 Kč
8 0000,39899 Kč3 191,92 Kč
12 0000,38097 Kč4 571,64 Kč
20 0000,36099 Kč7 219,80 Kč
28 0000,34932 Kč9 780,96 Kč
40 0000,33809 Kč13 523,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč