Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0630220GCT | |
|---|---|
DigiKey Part Number | 0603J0630220GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0630220GCT |
Description | CAP CER 22PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0630220GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0630220FCT | Knowles Syfer | 0 | 0603J0630220FCT-ND | 8,25617 Kč | Upgrade |
| 0603J1000220FCT | Knowles Syfer | 3 000 | 1608-0603J1000220FCT-ND | 24,61000 Kč | Upgrade |
| 0603J1000220GCT | Knowles Syfer | 0 | 0603J1000220GCT-ND | 4,36714 Kč | Upgrade |
| 0603J0630220GAT | Knowles Syfer | 0 | 0603J0630220GAT-ND | 7,32263 Kč | Parametric Equivalent |
| 0603Y0630220GAT | Knowles Syfer | 0 | 0603Y0630220GAT-ND | 7,07064 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,36714 Kč | 17 468,56 Kč |
| Unit Price without VAT: | 4,36714 Kč |
|---|---|
| Unit Price with VAT: | 5,28424 Kč |






