0603J0630220GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,94180 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 14,41131 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,55663 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 7,07064 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,95275 Kč
Datasheet
22 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630220GAT

DigiKey Part Number
0603J0630220GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630220GAT
Description
CAP CER 22PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630220GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630220FATKnowles Syfer00603J0630220FAT-ND13,94180 KčUpgrade
0603J1000220FATKnowles Syfer00603J1000220FAT-ND14,41131 KčUpgrade
0603J1000220GATKnowles Syfer00603J1000220GAT-ND7,55663 KčUpgrade
0603Y0630220GATKnowles Syfer00603Y0630220GAT-ND7,07064 KčParametric Equivalent
KAM15ACG2A220FTKYOCERA AVX0478-KAM15ACG2A220FTCT-ND10,22000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,32263 Kč29 290,52 Kč
Manufacturers Standard Package
Unit Price without VAT:7,32263 Kč
Unit Price with VAT:8,86038 Kč