
KAM15ACG2A220FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A220FTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A220FTCT-ND - Cut Tape (CT) 478-KAM15ACG2A220FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A220FT |
Description | CAP CER 22PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A220FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,76800 Kč | 57,68 Kč |
| 50 | 4,29000 Kč | 214,50 Kč |
| 100 | 3,83950 Kč | 383,95 Kč |
| 500 | 3,07878 Kč | 1 539,39 Kč |
| 1 000 | 2,84386 Kč | 2 843,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,54147 Kč | 10 165,88 Kč |
| 8 000 | 2,40794 Kč | 19 263,52 Kč |
| 12 000 | 2,34108 Kč | 28 092,96 Kč |
| 20 000 | 2,26697 Kč | 45 339,40 Kč |
| 28 000 | 2,22365 Kč | 62 262,20 Kč |
| 40 000 | 2,18197 Kč | 87 278,80 Kč |
| 48 000 | 2,16221 Kč | 103 786,08 Kč |
| 96 000 | 2,09569 Kč | 201 186,24 Kč |
| 100 000 | 2,09216 Kč | 209 216,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

