Keypad Switch 12 Metal Keys Snap Dome Contacts Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFT KNI 12B 19

DigiKey Part Number
3746-YFTKNI12B19-ND
Manufacturer
Manufacturer Product Number
YFT KNI 12B 19
Description
MEMBRANE KEYPAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Keypad Switch 12 Metal Keys Snap Dome Contacts Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bulk
Part Status
Active
Switch Type
Snap Dome
Number of Keys
12
Matrix (Columns x Rows)
3 x 4
Illumination
-
Key Type
Metal
Legend
Telephone Format
Legend Color
Black
Key Color
White
Mounting Type
Panel Mount, Front
Termination Style
Cable with Connector
Panel Cutout Dimensions
Rectangular - 74.00mm x 54.00mm
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
-
Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1303,21000 Kč303,21 Kč
10251,07300 Kč2 510,73 Kč
25232,67480 Kč5 816,87 Kč
50219,97500 Kč10 998,75 Kč
100208,39680 Kč20 839,68 Kč
250194,83456 Kč48 708,64 Kč
500185,86926 Kč92 934,63 Kč
1 000177,96204 Kč177 962,04 Kč
Manufacturers Standard Package
Unit Price without VAT:303,21000 Kč
Unit Price with VAT:366,88410 Kč