


87FC3-201 | |
|---|---|
DigiKey Part Number | GH7750-ND |
Manufacturer | |
Manufacturer Product Number | 87FC3-201 |
Description | SWITCH KEYPAD 4KEY 0.01A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Transparent Key Cap Keys Snap Dome Contacts Independent Switches (SPST) Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 87FC3-201 Models |
Category | Key Type Transparent Key Cap |
Manufacturer Grayhill Inc. | Output Type Independent Switches (SPST) |
Series | Legend Customizable (Sold Separate) |
Packaging Tube | Key Color White |
Part Status Active | Mounting Type Through Hole |
Switch Type Snap Dome | Termination Style PC Pin |
Number of Keys 4 | Operating Temperature -40°C ~ 80°C |
Matrix (Columns x Rows) 4 x 1 | Contact Rating @ Voltage 0.01A @ 24VDC |
Illumination Non-Illuminated | Operational Life 3,000,000 Cycles |
Legend Type Interchangeable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,19000 Kč | 433,19 Kč |
| 10 | 358,01600 Kč | 3 580,16 Kč |
| 25 | 332,00360 Kč | 8 300,09 Kč |
| 50 | 314,17620 Kč | 15 708,81 Kč |
| 100 | 298,01620 Kč | 29 801,62 Kč |
| 250 | 279,20200 Kč | 69 800,50 Kč |
| 500 | 266,83040 Kč | 133 415,20 Kč |
| Unit Price without VAT: | 433,19000 Kč |
|---|---|
| Unit Price with VAT: | 524,15990 Kč |











