
87EC3-201 | |
|---|---|
DigiKey Part Number | GH7640-ND |
Manufacturer | |
Manufacturer Product Number | 87EC3-201 |
Description | SWITCH KEYPAD 3KEY 0.01A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 3 Transparent Key Cap Keys Snap Dome Contacts Independent Switches (SPST) Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Category | Key Type Transparent Key Cap |
Manufacturer Grayhill Inc. | Output Type Independent Switches (SPST) |
Series | Legend Customizable (Sold Separate) |
Packaging Tube | Key Color White |
Part Status Active | Mounting Type Through Hole |
Switch Type Snap Dome | Termination Style PC Pin |
Number of Keys 3 | Operating Temperature -40°C ~ 80°C |
Matrix (Columns x Rows) 3 x 1 | Contact Rating @ Voltage 0.01A @ 24VDC |
Illumination Non-Illuminated | Operational Life 3,000,000 Cycles |
Legend Type Interchangeable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,03000 Kč | 392,03 Kč |
| 14 | 315,22500 Kč | 4 413,15 Kč |
| 28 | 297,80429 Kč | 8 338,52 Kč |
| 56 | 281,82696 Kč | 15 782,31 Kč |
| 105 | 268,63238 Kč | 28 206,40 Kč |
| 252 | 252,30429 Kč | 63 580,68 Kč |
| 504 | 241,01121 Kč | 121 469,65 Kč |
| Unit Price without VAT: | 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 474,35630 Kč |




