
1332 | |
|---|---|
DigiKey Part Number | 1528-1332AD-ND |
Manufacturer | |
Manufacturer Product Number | 1332 |
Description | SWITCH KEYPAD 4KEY NON-ILLUM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Keys Membrane (Snap Dome) Contacts Output Non-Illuminated |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Manufacturer Adafruit Industries LLC | Legend Type Fixed |
Packaging Bulk | Legend 1 ~ 4 |
Part Status Active | Legend Color White |
Switch Type Membrane (Snap Dome) | Key Color Blue |
Number of Keys 4 | Mounting Type Panel Mount, Front |
Matrix (Columns x Rows) 4 x 1 | Termination Style Cable with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |










