
YFT KNI 4BI1 19 | |
|---|---|
DigiKey Part Number | 3746-YFTKNI4BI119-ND |
Manufacturer | |
Manufacturer Product Number | YFT KNI 4BI1 19 |
Description | MEMBRANE KEYPAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Polyester Overlay Keys Membrane (Snap Dome) Contacts Output Non-Illuminated |
Datasheet | Datasheet |
Category | Matrix (Columns x Rows) 4 x 1 |
Manufacturer Knitter-Switch | Illumination Non-Illuminated |
Series | Legend Type Fixed |
Packaging Bulk | Key Type Polyester Overlay |
Part Status Active | Key Color Clear |
Switch Type Membrane (Snap Dome) | Mounting Type Adhesive |
Number of Keys 4 | Termination Style Cable with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| 10 | 192,09000 Kč | 1 920,90 Kč |
| 25 | 177,95400 Kč | 4 448,85 Kč |
| 50 | 168,14360 Kč | 8 407,18 Kč |
| 100 | 159,15430 Kč | 15 915,43 Kč |
| 250 | 148,58016 Kč | 37 145,04 Kč |
| 500 | 141,55970 Kč | 70 779,85 Kč |
| 1 000 | 135,34786 Kč | 135 347,86 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |






