
YFT KNI 2BI1 19 | |
|---|---|
DigiKey Part Number | 3746-YFTKNI2BI119-ND |
Manufacturer | |
Manufacturer Product Number | YFT KNI 2BI1 19 |
Description | MEMBRANE KEYPAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 2 Polyester Overlay Keys Membrane (Snap Dome) Contacts Output Non-Illuminated |
Datasheet | Datasheet |
Category | Matrix (Columns x Rows) 2 x 1 |
Manufacturer Knitter-Switch | Illumination Non-Illuminated |
Series | Legend Type Fixed |
Packaging Bulk | Key Type Polyester Overlay |
Part Status Active | Key Color Clear |
Switch Type Membrane (Snap Dome) | Mounting Type Adhesive |
Number of Keys 2 | Termination Style Cable with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 158,03100 Kč | 1 580,31 Kč |
| 25 | 146,38960 Kč | 3 659,74 Kč |
| 50 | 138,27180 Kč | 6 913,59 Kč |
| 100 | 130,80490 Kč | 13 080,49 Kč |
| 250 | 121,99168 Kč | 30 497,92 Kč |
| 500 | 116,12104 Kč | 58 060,52 Kč |
| 1 000 | 110,91438 Kč | 110 914,38 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |











