



7207-161W203 | |
|---|---|
DigiKey Part Number | MGR1651-ND |
Manufacturer | |
Manufacturer Product Number | 7207-161W203 |
Description | SWITCH KEYPAD 16KEY 0.05A 24V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Customizable (Included) |
Manufacturer Storm Interface | Legend Color Black |
Series | Key Color Multiple |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Operating Temperature -20°C ~ 60°C |
Number of Keys 16 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Matrix (Columns x Rows) 4 x 4 | Illumination Voltage (Nominal) 5 VDC |
Illumination Illuminated - White | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Interchangeable | Operational Life 2,000,000 Cycles |
Key Type Transparent Key Cap | Approval Agency CE |
Output Type Matrix | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 661,57000 Kč | 1 661,57 Kč |
| 10 | 1 373,87800 Kč | 13 738,78 Kč |
| 25 | 1 279,91200 Kč | 31 997,80 Kč |
| 50 | 1 217,08600 Kč | 60 854,30 Kč |
| 100 | 1 161,20410 Kč | 116 120,41 Kč |
| Unit Price without VAT: | 1 661,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 010,49970 Kč |









