
MRK 1091 B-2 | |
|---|---|
DigiKey Part Number | 3746-MRK1091B-2-ND |
Manufacturer | |
Manufacturer Product Number | MRK 1091 B-2 |
Description | KEY SWITCH, OFF-ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 200mA (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 200mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 28.00mm | |
Mechanical Life | 6,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,72000 Kč | 110,72 Kč |
| 10 | 95,58800 Kč | 955,88 Kč |
| 25 | 90,15280 Kč | 2 253,82 Kč |
| 50 | 86,23340 Kč | 4 311,67 Kč |
| 100 | 82,48230 Kč | 8 248,23 Kč |
| 300 | 76,85213 Kč | 23 055,64 Kč |
| 500 | 74,36250 Kč | 37 181,25 Kč |
| 1 000 | 71,10690 Kč | 71 106,90 Kč |
| Unit Price without VAT: | 110,72000 Kč |
|---|---|
| Unit Price with VAT: | 133,97120 Kč |









