
MRK 1343 | |
|---|---|
DigiKey Part Number | 3746-MRK1343-ND |
Manufacturer | |
Manufacturer Product Number | MRK 1343 |
Description | KEY SWITCH, ON-ON, 1 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 200mA (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 200mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 28.00mm | |
Mechanical Life | 6,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,45000 Kč | 177,45 Kč |
| 10 | 153,13900 Kč | 1 531,39 Kč |
| 25 | 144,41160 Kč | 3 610,29 Kč |
| 50 | 138,13020 Kč | 6 906,51 Kč |
| 100 | 132,10770 Kč | 13 210,77 Kč |
| 300 | 123,07937 Kč | 36 923,81 Kč |
| 500 | 119,08532 Kč | 59 542,66 Kč |
| 1 000 | 113,86282 Kč | 113 862,82 Kč |
| Unit Price without VAT: | 177,45000 Kč |
|---|---|
| Unit Price with VAT: | 214,71450 Kč |




