
MRK 286 A-1 | |
|---|---|
DigiKey Part Number | 3746-MRK286A-1-ND |
Manufacturer | |
Manufacturer Product Number | MRK 286 A-1 |
Description | KEY SWITCH, OFF-ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 1 Position SPST 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 32.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 182,85100 Kč | 1 828,51 Kč |
| 25 | 172,41880 Kč | 4 310,47 Kč |
| 50 | 164,90980 Kč | 8 245,49 Kč |
| 100 | 157,71810 Kč | 15 771,81 Kč |
| 250 | 148,67172 Kč | 37 167,93 Kč |
| 500 | 142,16066 Kč | 71 080,33 Kč |
| 1 000 | 135,92362 Kč | 135 923,62 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |


