Keylock Switch 2 Position SPST 4A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPST 4A (AC) 125 V AC DC Panel Mount
KO128A2007
KO128A2007
Additional Requirements for Selecting a Switch

KO128A2007

DigiKey Part Number
EG5870-ND
Manufacturer
Manufacturer Product Number
KO128A2007
Description
SWITCH KEYLOCK 2POS SPST 4A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 4A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
E-Switch
Key Removable Positions
1 only
Series
Angle of Throw
90°
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Circuit
SPST
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Screw Terminal
Switch Function
Off-On
Panel Cutout Dimensions
Circular - 19.00mm Dia
Contact Timing
Not Specified
Depth Behind Flange
39.50mm
Current Rating (Amps)
4A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,40000 Kč231,40 Kč
10199,73300 Kč1 997,33 Kč
25188,32680 Kč4 708,17 Kč
50180,12920 Kč9 006,46 Kč
100172,27180 Kč17 227,18 Kč
250162,38760 Kč40 596,90 Kč
500155,27434 Kč77 637,17 Kč
1 000148,45880 Kč148 458,80 Kč
Manufacturers Standard Package
Unit Price without VAT:231,40000 Kč
Unit Price with VAT:279,99400 Kč