




Category | Actuator Type Flat Key |
Manufacturer E-Switch | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPST | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Screw Terminal |
Switch Function Off-On | Panel Cutout Dimensions Circular - 19.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 39.50mm |
Current Rating (Amps) 4A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,64000 Kč | 240,64 Kč |
| 10 | 207,64900 Kč | 2 076,49 Kč |
| 25 | 195,80200 Kč | 4 895,05 Kč |
| 50 | 187,27700 Kč | 9 363,85 Kč |
| 200 | 171,27860 Kč | 34 255,72 Kč |
| 400 | 163,77968 Kč | 65 511,87 Kč |
| 600 | 159,53860 Kč | 95 723,16 Kč |
| 1 000 | 154,34517 Kč | 154 345,17 Kč |
| Unit Price without VAT: | 240,64000 Kč |
|---|---|
| Unit Price with VAT: | 291,17440 Kč |






