Keylock Switch 2 Position SPST 1A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPST 1A (AC) 125 V AC DC Panel Mount
KO106A102
KO106A102
Additional Requirements for Selecting a Switch

KO106A102

DigiKey Part Number
EG2625-ND
Manufacturer
Manufacturer Product Number
KO106A102
Description
SWITCH KEYLOCK 2POS SPST 1A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 1A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Tubular Key
Manufacturer
E-Switch
Key Removable Positions
All
Series
Angle of Throw
90°
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Circuit
SPST
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Solder Lug
Switch Function
Off-On
Panel Cutout Dimensions
Circular - 12.00mm Dia
Contact Timing
Not Specified
Depth Behind Flange
15.30mm
Current Rating (Amps)
1A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 060
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,37000 Kč77,37 Kč
1066,86300 Kč668,63 Kč
2563,05880 Kč1 576,47 Kč
5060,31820 Kč3 015,91 Kč
10057,69670 Kč5 769,67 Kč
25054,39700 Kč13 599,25 Kč
50052,02322 Kč26 011,61 Kč
1 00049,74871 Kč49 748,71 Kč
Manufacturers Standard Package
Unit Price without VAT:77,37000 Kč
Unit Price with VAT:93,61770 Kč