Keylock Switch 2 Position DPDT 4A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position DPDT 4A (AC) 125 V AC DC Panel Mount
KO130OA126
KO130OA126
Additional Requirements for Selecting a Switch

KO130OA126

DigiKey Part Number
EG5873-ND
Manufacturer
Manufacturer Product Number
KO130OA126
Description
SWITCH KEYLOCK 2POS DPDT 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 4A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
E-Switch
Key Removable Positions
3 only
Series
Angle of Throw
90°
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Circuit
DPDT
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Solder Lug
Switch Function
On-On
Panel Cutout Dimensions
Circular - 19.00mm Dia
Contact Timing
Not Specified
Depth Behind Flange
27.80mm
Current Rating (Amps)
4A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 433
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1257,15000 Kč257,15 Kč
10221,92300 Kč2 219,23 Kč
25209,25560 Kč5 231,39 Kč
50200,13780 Kč10 006,89 Kč
100191,40340 Kč19 140,34 Kč
250180,41928 Kč45 104,82 Kč
500172,51210 Kč86 256,05 Kč
1 000164,93697 Kč164 936,97 Kč
Manufacturers Standard Package
Unit Price without VAT:257,15000 Kč
Unit Price with VAT:311,15150 Kč