



LK68NB126N3 | |
|---|---|
DigiKey Part Number | 679-3893-ND |
Manufacturer | |
Manufacturer Product Number | LK68NB126N3 |
Description | SWITCH KEYLOCK 2POS DPDT 4A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Key Removable Positions 1 only |
Manufacturer APEM Inc. | Angle of Throw 90° |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mounting Type Panel Mount |
Circuit DPDT | Termination Style Solder Lug |
Number of Positions 2 | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-On | Operating Temperature -30°C ~ 85°C |
Contact Timing Not Specified | Depth Behind Flange 27.55mm |
Current Rating (Amps) 4A (AC/DC) | Mechanical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Flat Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,17000 Kč | 399,17 Kč |
| 10 | 344,53300 Kč | 3 445,33 Kč |
| 25 | 324,83680 Kč | 8 120,92 Kč |
| 50 | 310,66760 Kč | 15 533,38 Kč |
| 100 | 297,08870 Kč | 29 708,87 Kč |
| 250 | 280,01344 Kč | 70 003,36 Kč |
| 500 | 267,72248 Kč | 133 861,24 Kč |
| Unit Price without VAT: | 399,17000 Kč |
|---|---|
| Unit Price with VAT: | 482,99570 Kč |




