Keylock Switch 2 Position DPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position DPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount
LK6SNB126N3
LK6SNB126N3

LK6SNB126N3

DigiKey Part Number
679-3887-ND
Manufacturer
Manufacturer Product Number
LK6SNB126N3
Description
SWITCH KEYLOCK 2POS DPDT 4A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Removable Positions
All
Manufacturer
APEM Inc.
Angle of Throw
90°
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mounting Type
Panel Mount
Circuit
DPDT
Termination Style
Solder Lug
Number of Positions
2
Panel Cutout Dimensions
Circular - 19.00mm Dia
Switch Function
On-On
Operating Temperature
-30°C ~ 85°C
Contact Timing
Not Specified
Depth Behind Flange
27.55mm
Current Rating (Amps)
4A (AC/DC)
Mechanical Life
6,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Flat Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 856
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,17000 Kč399,17 Kč
10344,53300 Kč3 445,33 Kč
25324,83680 Kč8 120,92 Kč
50310,66760 Kč15 533,38 Kč
100297,08870 Kč29 708,87 Kč
250280,01344 Kč70 003,36 Kč
500267,72248 Kč133 861,24 Kč
Manufacturers Standard Package
Unit Price without VAT:399,17000 Kč
Unit Price with VAT:482,99570 Kč