
8501 004100 | |
|---|---|
DigiKey Part Number | BEL1628-100-ND |
Manufacturer | |
Manufacturer Product Number | 8501 004100 |
Description | HOOK-UP STRND 18AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Qualification MIL-W-16878/1 Type B |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 39,64630 Kč | 3 964,63 Kč |
| 200 | 37,71090 Kč | 7 542,18 Kč |
| 300 | 36,61530 Kč | 10 984,59 Kč |
| 500 | 35,27208 Kč | 17 636,04 Kč |
| 700 | 34,40979 Kč | 24 086,85 Kč |
| 1 000 | 33,51437 Kč | 33 514,37 Kč |
| Unit Price without VAT: | 39,64630 Kč |
|---|---|
| Unit Price with VAT: | 47,97202 Kč |










