Keylock Switch 2 Position DPDT 4A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position DPDT 4A (AC) 125 V AC DC Panel Mount
KO130QA126
KO130QA126
Additional Requirements for Selecting a Switch

KO130QA126

DigiKey Part Number
EG2628-ND
Manufacturer
Manufacturer Product Number
KO130QA126
Description
SWITCH KEYLOCK 2POS DPDT 4A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 4A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
KO130QA126 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
E-Switch
Key Removable Positions
5 only
Series
Angle of Throw
90°
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Circuit
DPDT
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Solder Lug
Switch Function
On-On
Panel Cutout Dimensions
Circular - 19.00mm Dia
Contact Timing
Not Specified
Depth Behind Flange
28.20mm
Current Rating (Amps)
4A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1249,25000 Kč249,25 Kč
10215,18800 Kč2 151,88 Kč
25202,89960 Kč5 072,49 Kč
50194,06360 Kč9 703,18 Kč
100185,59500 Kč18 559,50 Kč
250174,94440 Kč43 736,10 Kč
500167,27888 Kč83 639,44 Kč
1 000159,93442 Kč159 934,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,25000 Kč
Unit Price with VAT:301,59250 Kč