Keylock Switch 3 Position 5A (DC) AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95060-26

DigiKey Part Number
18-95060-26-ND
Manufacturer
Manufacturer Product Number
95060-26
Description
SWITCH KEYLOCK 3POS 5A 24V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 5A (DC) AC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (DC)
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
24 V
Series
Actuator Type
Flat Key
Packaging
Bulk
Key Removable Positions
1 only
Part Status
Active
Contact Material
Brass
Number of Positions
3
Mounting Type
Panel Mount
Switch Function
Off-On-Mom
Termination Style
Connector
Contact Timing
Not Specified
Panel Cutout Dimensions
Circular - 21.84mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1769,15000 Kč769,15 Kč
10685,02000 Kč6 850,20 Kč
25654,10360 Kč16 352,59 Kč
60625,84567 Kč37 550,74 Kč
120604,32283 Kč72 518,74 Kč
300576,98480 Kč173 095,44 Kč
Manufacturers Standard Package
Unit Price without VAT:769,15000 Kč
Unit Price with VAT:930,67150 Kč