



KO113A10001 | |
|---|---|
DigiKey Part Number | KO113A10001-ND |
Manufacturer | |
Manufacturer Product Number | KO113A10001 |
Description | SWITCH KEYLOCK 2POS SPST 4A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Tubular Key |
Manufacturer E-Switch | Key Removable Positions 1 only |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPST | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function Off-On | Panel Cutout Dimensions Circular - 19.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 39.20mm |
Current Rating (Amps) 4A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 183,41800 Kč | 1 834,18 Kč |
| 25 | 172,94800 Kč | 4 323,70 Kč |
| 50 | 165,41800 Kč | 8 270,90 Kč |
| 100 | 158,20310 Kč | 15 820,31 Kč |
| 250 | 149,12948 Kč | 37 282,37 Kč |
| 500 | 142,59868 Kč | 71 299,34 Kč |
| 1 000 | 136,34169 Kč | 136 341,69 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |







