
SW-R-K7A-A | |
|---|---|
DigiKey Part Number | 2057-SW-R-K7A-A-ND |
Manufacturer | |
Manufacturer Product Number | SW-R-K7A-A |
Description | SWITCH KEYLOCK 2POS SPST 2A 250V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 2A (AC), 4A (DC) 250 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Adam Tech | Actuator Type Flat Key |
Series | Key Removable Positions All |
Packaging Bag | Angle of Throw 60° |
Part Status Active | Mounting Type Panel Mount |
Circuit SPST | Termination Style Solder Lug |
Number of Positions 2 | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-On | Operating Temperature -25°C ~ 85°C |
Contact Timing Not Specified | Depth Behind Flange 28.40mm |
Current Rating (Amps) 2A (AC), 4A (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 166,03100 Kč | 1 660,31 Kč |
| 25 | 156,56120 Kč | 3 914,03 Kč |
| 50 | 149,74940 Kč | 7 487,47 Kč |
| 100 | 143,22110 Kč | 14 322,11 Kč |
| 300 | 133,43040 Kč | 40 029,12 Kč |
| 500 | 129,09864 Kč | 64 549,32 Kč |
| 1 000 | 123,43653 Kč | 123 436,53 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |



