




Category | Actuator Type Tubular Key |
Manufacturer E-Switch | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPST | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function Off-On | Panel Cutout Dimensions Circular - 12.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 19.00mm |
Current Rating (Amps) 1A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 134,07200 Kč | 1 340,72 Kč |
| 25 | 126,42480 Kč | 3 160,62 Kč |
| 50 | 120,92740 Kč | 6 046,37 Kč |
| 100 | 115,65700 Kč | 11 565,70 Kč |
| 300 | 107,75683 Kč | 32 327,05 Kč |
| 500 | 104,26136 Kč | 52 130,68 Kč |
| 1 000 | 99,69178 Kč | 99 691,78 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |





