Keylock Switch 2 Position SPST 1A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPST 1A (AC) 125 V AC DC Panel Mount
KO126A1001-ND
KO126A1001-ND
Additional Requirements for Selecting a Switch

KO126A1001

DigiKey Part Number
KO126A1001-ND
Manufacturer
Manufacturer Product Number
KO126A1001
Description
SWITCH KEYLOCK 2POS SPST 1A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 1A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Tubular Key
Manufacturer
E-Switch
Key Removable Positions
All
Series
Angle of Throw
90°
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Circuit
SPST
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Solder Lug
Switch Function
Off-On
Panel Cutout Dimensions
Circular - 12.00mm Dia
Contact Timing
Not Specified
Depth Behind Flange
29.90mm
Current Rating (Amps)
1A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10164,28800 Kč1 642,88 Kč
25154,91480 Kč3 872,87 Kč
50148,17440 Kč7 408,72 Kč
100141,71340 Kč14 171,34 Kč
250133,58844 Kč33 397,11 Kč
500127,74092 Kč63 870,46 Kč
1 000122,13802 Kč122 138,02 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč